Omron H3DK-HDS AC200-240V

Timer, Din Rail Mounting, 22.5MM, Power Off-delay, 0.1-12S, SPDT, 5 A, 200-240 VAC
$ 155.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3DK-HDS AC200-240V.

Electro Sonic

Datasheet32 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron H3DK-HDS AC200-240V provided by its distributors.

TIMER, DIN RAIL MOUNTING, 22.5MM, POWER OFF-DELAY, 0.1-12S, SPDT, 5 A, 200-240 VAC
RELAY TIME DELAY 12SEC 5A 250V
TIMER, POWER OFF DELAY, 12S, 230AC; Product Range: -; Timer Functions: Off-Delay; Time Min: 0.1s; Time Max: 12s; No. of Timing Ranges: 2Ranges; Timer Output: Solid State; Supply Voltage Max: 240VAC; Current Rating Nom: 5A; Conne
TIMER, POWER OFF DELAY, 12S, 230AC; Contact Configuration:SPDT; Delay Time Range:0.1sec to 12sec; Relay Mounting:DIN Rail; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Screwdriver Slot; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Depth:100.2mm; External Length / Height:79mm; External Width:22.5mm; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Series:H3DK; Supply Voltage Range:200V AC to 240V AC; Timer Functions:Power OFF Delay; Type:Solid State

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3DK-HDSAC200-240V
  • H3DKHDSAC200240V