TIMER, POWER OFF DELAY, 120S, 230AC; Contact Configuration:SPDT; Delay Time Range:1sec to 120sec; Relay Mounting:DIN Rail; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Screwdriver Slot; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Depth:100.2mm; External Length / Height:79mm; External Width:22.5mm; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Series:H3DK; Supply Voltage Range:200V AC to 240V AC; Timer Functions:Power OFF Delay; Type:Solid State