Omron H3DK-HBL AC/DC24-48

OFF Delay Single TDR; 1 to 12 s; 10 to 120 s; SPDT; 24 to 48 V ac/dc
$ 143.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3DK-HBL AC/DC24-48.

Electro Sonic

Datasheet32 pages15 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron H3DK-HBL AC/DC24-48 provided by its distributors.

OFF Delay Single TDR; 1 to 12 s; 10 to 120 s; SPDT; 24 to 48 V ac/dc
Off Delay Ac/Dc 24 To 48V Spdt |Omron Industrial Automation H3DKHBLACDC2448
TIMER, POWER OFF DELAY, 120S, 24AC/DC; Product Range: -; Timer Functions: Off-Delay; Time Min: 1s; Time Max: 120s; No. of Timing Ranges: 2Ranges; Timer Output: Solid State; Supply Voltage Max: 48V; Current Rating Nom: 5A; Connec
TIMER, POWER OFF DELAY, 120S, 24AC/DC; Contact Configuration:SPDT; Delay Time Range:1sec to 120sec; Relay Mounting:DIN Rail; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Screwdriver Slot; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Depth:100.2mm; External Length / Height:79mm; External Width:22.5mm; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Series:H3DK; Supply Voltage Range:24V DC to 48V DC; Timer Functions:Power OFF Delay; Type:Solid State

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3DK-HBLAC/DC24-48
  • H3DKHBLACDC2448