Omron H3DK-F AC/DC24-240

Timer, Din Rail Mounting, 22.5MM, Twin on & Off-delay, 0.1S-12H, SPDT, 5 A, 24-240 Vac/d
$ 145.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3DK-F AC/DC24-240.

Master Electronics

Datasheet32 pages15 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-92.89%

Descriptions

Descriptions of Omron H3DK-F AC/DC24-240 provided by its distributors.

TIMER, DIN RAIL MOUNTING, 22.5MM, TWIN ON & OFF-DELAY, 0.1S-12H, SPDT, 5 A, 24-240 VAC/D
SPDT Time Delay Relays 24VAC 240VAC Relay Output
RELAY TIME DELAY 1200HRS 5A 250V
Omron H3DKFACDC24240 Power Meter.Additional Description: OMRO-H3DKFACDC24240 TWIN AC/DC 24-240V SPDT H3DK-F AC/DC24-240.
TIMER, TWIN ON/OFF DELAY, 24-240AC/DC; Product Range: H3DK-F Series; Timer Functions: Flicker Off Start, Flicker On Start; Time Min: 0.1s; Time Max: 1200h; No. of Timing Ranges: 8Ranges; Timer Output: Solid State; Supply Volta
Time Lag Relay Dimensions W x H x D: 22.5 x 79 x 100 mm Operating temperature: -20...+55 °C Time-setting range: 0.1 s...1200 h Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Protection rating (housing): IP30 Switch function: Clock generator No. of time ranges: 8 Operating voltage: 24...240 VAC/DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3DK-F-AC/DC24-240
  • H3DK-FAC/DC24-240
  • H3DK-FACDC24-240
  • H3DKFACDC24240