Omron H3CR-AS AC24-48/DC12-48

Relay Time Delay 300HRS Socket
$ 112.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3CR-AS AC24-48/DC12-48.

Newark

Datasheet61 pages13 years ago
Datasheet58 pages13 years ago

Master Electronics

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2025-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron H3CR-AS AC24-48/DC12-48 provided by its distributors.

RELAY TIME DELAY 300HRS SOCKET
DPDT Timer Instrument 12VDC/24VAC 48VDC/48VAC Relay Output
Omron , H3CR , 12 ¡ú 48 V dc, 24 ¡ú 48V , 0.05 s ¡ú 300h
Omron H3CR-A Series is a Multiple Operating Modes and Multiple Time Ranges. DIN 48 x 48-mm Multifunctional Timer.
8 MULTI-FUNCTION TIMER 11PIN H3CRASAC2448DC1248
TIMER, PLUG-IN, 11-PIN, DIN48X48MM,VOLTAGE I
H3CRASAC2448DC1248, Omron Automation
Omron SOLID STATE TIMER-ANALOG SET
Solid-State Timer, Multifunction, 300H; Product Range:-; Timer Functions:multifunction; No. Of Timing Ranges:4Ranges; Time Min:0.05S; Time Max:300H; Timer Output:transistor Output; Supply Voltage Max:48V; Current Rating Nom:100Ma Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3CR-AS AC24-48DC12-48
  • H3CR-AS-AC24-48-DC12-48
  • H3CR-ASAC24-48/DC12-48
  • H3CR-ASAC24-48DC12-48
  • H3CRASAC2448DC1248