Omron H3CA-A-306

Relay Time Delay 9990HRS 3A 250V
$ 217.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3CA-A-306.

Farnell

Datasheet16 pages10 years ago

element14 APAC

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron H3CA-A-306 provided by its distributors.

RELAY TIME DELAY 9990HRS 3A 250V
TIMER, 0.1S-9990H, SPDT, 240V; Product Range: H3CA Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 9990h; No. of Timing Ranges: 7Ranges; No. of Digits: 3; Timer Output: Solid State; Supply Voltage Max: 240V; Cu
TIMER, MULTIFUNCTION; Series:H3CA; Voltage, Coil AC Nom:240V; Voltage, Coil DC Nom:24V; Poles, No. of:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:3A; Mounting Type:Panel / Surface; Timer

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3CAA306