Omron H3BAN8H110VAC

Relay Time Delay 300HRS 5A 250V
$ 114.385
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3BAN8H110VAC.

Sager Electronics

Datasheet21 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.04%

Descriptions

Descriptions of Omron H3BAN8H110VAC provided by its distributors.

RELAY TIME DELAY 300HRS 5A 250V
ON Delay Single TDR, Pin, 0.05 s - 300 h, CO, 1 Contacts, SPDT, 110 V ac
SPDT Time Delay Relays Relay Output
Solid State Timer; Product Range:H3Ba-N Series; Timer Functions:Multifunction; No. Of Timing Ranges:9Ranges; Time Min:0.05S; Time Max:300H; Timer Output:Solid State; Supply Voltage Max:110Vac; Current Rating Nom:5A; Reset Time:0.1S Rohs Compliant: Yes |Omron Industrial Automation H3BA-N8H 110 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3BA-N8H 110 VAC
  • H3BA-N8H 110VAC
  • H3BA-N8H--110--VAC
  • H3BA-N8H-110-VAC
  • H3BA-N8H-110VAC
  • H3BA-N8H110VAC
  • H3BAN8H 110 VAC