Omron G9SP-N20S

G9SP Series Safety Controller, 20 Safety Inputs, 8 Safety Outputs, 24 V dc
$ 1,050.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SP-N20S.

Farnell

Datasheet4 pages21 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.22%

Supply Chain

Introduction Date2020-10-30

Descriptions

Descriptions of Omron G9SP-N20S provided by its distributors.

G9SP Series Safety Controller, 20 Safety Inputs, 8 Safety Outputs, 24 V dc
Safety Controller, Version 2.0, 20 safety sinking inputs (PNP) at 6 mA current, 6 test PNP outputs at 120 mA max, 8 solid-state outputs at 1.6 A max/4 outputs, 500 mA, USB port
Safety Controller, 20 I/P, 8 O/P, 24Vdc; No. Of Analogue Inputs:-; No. Of Analogue Outputs:-; No. Of Digital Inputs:20; No. Of Digital Outputs:8; Product Range:G9Sp Series; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Omron G9SPN20S
Digital Inputs = 20 / Number of Transistor Outputs = 14 / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current mA = 500 / Communication Interface Type = USB / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Series = G9SP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SPN20S