Digital Inputs = 10 / Number of Transistor Outputs = 12 / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current mA = 400 / Communication Interface Type = USB / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Series = G9SP