Omron G9SP-N10D

G9SP Standalone Safety controller, 10 safety input, 16 safety output, 6 test output. PNP
$ 1,046.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SP-N10D.

TME

Datasheet4 pages21 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.33%

Supply Chain

Introduction Date2020-10-30

Descriptions

Descriptions of Omron G9SP-N10D provided by its distributors.

G9SP Standalone Safety controller, 10 safety input, 16 safety output, 6 test output. PNP
SAFETY CONTROLLER, 0.5A, 6 OUTPUT; No. of Analog Inputs:-; No. of Analog Outputs:-; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:G9SP Series
Safety Controller, Version 2.0, 10 safety sinking inputs (PNP) at 6 mA current, 6 test PNP outputs at 60 mA max, 16 solid-state outputs at 1.2 A max/4 outputs, 500 mA, USB port
Digital Inputs = 10 / Number of Transistor Outputs = 22 / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current mA = 500 / Communication Interface Type = USB / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Series = G9SP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SPN10D