Omron G9SB-200-B AC/DC24

Electromechanical Relay 24VDC 24VAC 5A DPST-NO(100x18x112)mm DIN Rail Ultra Slim Safety Relay
$ 316.11
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SB-200-B AC/DC24.

Master Electronics

Datasheet11 pages3 years ago
Datasheet10 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.05%

Descriptions

Descriptions of Omron G9SB-200-B AC/DC24 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 5A DPST-NO(100x18x112)mm DIN Rail Ultra Slim Safety Relay
SAFETY RELAY, DPST-NO, 5A, 250VAC, 30VDC; Coil Voltage:24V; Contact Configuration:DPST-NO; Product Range:G9SB Series; Relay Mounting:DIN Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; Contact Material:-
Device Type = Safety Relay / Contact Configuration without Delay = 2NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Response Time ms = 30 / Resetting Time s = 0.01 / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Service Life - Electric = 500000 Cycles / Series = G9SB Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SB-200-B ACDC24
  • G9SB-200-BAC/DC24
  • G9SB200B AC/DC24
  • G9SB200BACDC24