Omron G9SA-EX031-T075

Expansion unit for G9SA, 3PST-NO 0.5 to 7.5sec 'OFF-delay' category 3 outputs, SPST-NC aux
$ 270.065
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SA-EX031-T075.

IHS

Datasheet17 pages13 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G9SA-EX031-T075 provided by its distributors.

Expansion unit for G9SA, 3PST-NO 0.5 to 7.5sec 'OFF-delay' category 3 outputs, SPST-NC aux
Electromechanical Relay 5A 3PST-NO/SPST-NC(17.5x111x98.2)mm DIN Rail Safety Relay
SAFETY RELAY, EXPANSION MODULE, 3NO+1NC, 45MM, 7.5 SEC, G9SA SERIES
Safety Relays G9SA EXPANSION 3P-NO 7.5S DEL
G9SAEX031T075, Omron Automation
Safety Relay, 5A, 30Vac, 3Pst-No; Coil Voltage:-; Contact Configuration:3Pst-No; Product Range:G9Sa Series; Relay Mounting:Din Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Sti G9SA-EX031-T075
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 3NO / Switching Current - AC A = 5 / Response Time ms = 10 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Service Life - Mechanical = 5 Million Cycles / Service Life - Electric = 100000 Cycles / Series = G9SA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SAEX031T075