Omron G9SA-301 AC100-240

Safety relay unit, 3PST-NO (Category 4), 5 A, SPST-NC aux, 1 or 2 channel input
$ 331.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SA-301 AC100-240.

Master Electronics

Datasheet18 pages13 years ago
Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.22%

Related Parts

Power Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
TE Connectivity / P&BP25P42A22P1-240
P25 series Definite Purpose Magnetic Contactor 3PST 25A 240VAC 850Ohm Quick Connect Panel Mount
RELAY; E-MECH; GEN PURP; 3PST-NO; SPST-NC; CUR-RTG 25 A (NO); 8 A (NC); BRACKET MNT
TE Connectivity3100-30K17999CJ
Electromechanical Relay 3PST-NO-DM 75A 208/240VAC 180Ohm Flange Mount
TE Connectivity / P&BP40P42A12P1-240
Electromechanical Relay 240VAC 40A 3PST-NO-DM(96.52x82.55x86.87)mm Flange Contactor Relay
Power Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket

Descriptions

Descriptions of Omron G9SA-301 AC100-240 provided by its distributors.

Safety relay unit, 3PST-NO (Category 4), 5 A, SPST-NC aux, 1 or 2 channel input
Electromechanical Relay 240VAC 5A 3PST-NO(45x111x94)mm DIN Rail/Panel Safety Relay
G9SA Safety Relay; Dual Channel; 100 - 240 V ac; 1 Safety; 1 Auxiliary
Safety Relay Dimensions W x H x D: 45 x 76 x 111 mm Auxiliary contacts: 1 Break Contact (NC) Output contact without delay: 3 Make Contacts (NO)
Safety Relay, 3Pst-No, 100Vac, 5A; Coil Voltage:100Vac; Contact Configuration:3Pst-No; Product Range:G9Sa Series; Relay Mounting:Din Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage Ac Nom:250V; Contact Material:- Rohs Compliant: Yes |Omron Sti G9SA-301 AC100-240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SA-301-AC100-240
  • G9SA-301AC100-240
  • G9SA301 AC100240
  • G9SA301AC100240