Omron G9KA-1A-E DC12

Omron G9KA-1A-E-DC12 Relay High Power AC 12V SPST 150A 125VAC
$ 73.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9KA-1A-E DC12.

Sager Electronics

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G9KA-1A-E DC12 provided by its distributors.

Omron G9KA-1A-E-DC12 Relay High Power AC 12V SPST 150A 125VAC
Power Relay 12VDC 300A SPST-NO(51x56.7x54.5)mm THT
RELAY, 1000V AC, SPST-NO (1 FORM A), 300A, 12V DC COIL, G9KA SERIES
POWER RELAY, SPST-NO-DM, 12VDC, 300A, TH;
POWER RELAY, SPST-NO, 12VDC, 300A, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:300A; Product Range:G9KA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:1kV RoHS Compliant: Yes
Switching Current A = 300 / Series = G9KA / Switching Voltage - AC kV = 1 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = High Capacity / Coil Voltage - DC V = 12 / Width mm = 51 / Length mm = 51 / Height mm = 54.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 28.8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9KA-1A-E-DC12
  • G9KA-1A-EDC12
  • G9KA1AEDC12