Omron G9EA-1-B DC48

Power Relay 48VDC 100A SPST-NO(73x36x67.2)mm Flange
$ 142.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9EA-1-B DC48.

RS (Formerly Allied Electronics)

Datasheet10 pages24 years ago

Master Electronics

Inventory History

3 month trend:
-5.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 100A 48VDC 469.3Ohm Flange Mount
Electromechanical Relay SPST-NO 100A 60VDC 695.7Ohm Flange Mount
Electromechanical Relay SPST-NO 100A 60VDC 695.7Ohm Flange Mount
PanasonicADQM16024
ADQ-M Series 60 A SPST 24 VDC Miniature Power Latching Relay
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), DC Input, AC Output
TE Connectivity / P&BPRD-3DP4-24
Power Relay 24VDC 50A SPST-NO-DM(63.3x63.5x57.9)mm Screw Mount

Descriptions

Descriptions of Omron G9EA-1-B DC48 provided by its distributors.

Power Relay 48VDC 100A SPST-NO(73x36x67.2)mm Flange
Power Relay SPST-NO 48VDC Screw Panel Mount
Power/Signal Relay, SPST, Momentary, 0.102A (Coil), 48VDC (Coil), 5000mW (Coil), 100A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
Dc Power Relay / Omron Electronic Components
RELAY GEN PURPOSE SPST 60A 48V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EA-1-B-DC48
  • G9EA-1-BDC48
  • G9EA1B DC48
  • G9EA1BDC48