Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G8V-1C7T-R-DC12

Electromechanical Relay SPDT 1A 12VDC 72Ohm/104Ohm Plug-In
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8V-1C7T-R-DC12.

IHS

Datasheet3 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2003-04-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-07-31
LTD Date2018-10-31

Related Parts

Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 110Ohm Plug-In
TE Connectivity1432793-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
TE Connectivity1432790-1
Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
Power/Signal Relay, SPDT, Momentary, 0.097A (Coil), 12VDC (Coil), 1600mW (Coil), 16VDC (Contact), DC Input
PanasonicJSM1-12V-4
Electromechanical Relay SPDT 10A 12VDC 225Ohm Through Hole

Descriptions

Descriptions of Omron G8V-1C7T-R-DC12 provided by its distributors.

Electromechanical Relay SPDT 1A 12VDC 72Ohm/104Ohm Plug-In
AUTOMOTIVE RELAY, SPDT 12VDC, PLUG-IN, G8V SERIES
RELAY, AUTOMOTIVE, SPDT, 12VDC, 20A, SKT
Power/Signal Relay, SPDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 1A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount
DIP switch SMT flush 2way with seal tape
Micro Automotive Relay, Spdt, 12Vdc, 20A; Coil Voltage:12Vdc; Contact Current:-; Contact Configuration:Spdt; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:G8V Series; Contact Voltage Dc Nom:16V; Carry Current:20Arohs Compliant: Yes |Omron Electronic Components G8V-1C7T-R-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8V-1C7T-R-DC12.
  • G8V1C7TRDC12