TE Connectivity 1432790-1

Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
$ 3.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432790-1.

Upverter

Datasheet2 pages9 years ago

Electro Sonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.11%

CAD Models

Download TE Connectivity 1432790-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1432793-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
TE Connectivity1432791-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12

Descriptions

Descriptions of TE Connectivity 1432790-1 provided by its distributors.

Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
POWER RELAYS, MINI ISO12VDC,40A, SPDT, ARRANGEMENT FORM C, MATERIAL SILVER TIN-OXIDE
Power Relay 12VDC 40A SPDT(26.5mm 26.5mm 24.5mm) THT
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE CONNECTIVITY / POTTER & BRUMFIELD1432790-1AUTOMOTIVE RELAY, SPDT, 12VDC, 30A
TE Connectivity Automotive relay, VF4series, 12V DC, SPDT
30 A 12 VDC 1 Form C SPDT Plug In Quick Connect Automotive Relay
POWER RELAY, SPDT, 16VDC, 40A, PLUG IN; Coil Voltage: 12VDC; Contact Current: 40A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Quick ; Available until stocks are exhausted Alternative available
AUTOMOTIVE RELAY, SPDT, 12VDC, 30A; Coil; AUTOMOTIVE RELAY, SPDT, 12VDC, 30A; Coil Voltage VDC Nom:12V; Contact Current Max:40A; Contact Voltage DC Nom:16V; Coil Resistance:90ohm; Contact Configuration:SPDT; Relay Mounti
1432790-1 same relay as P&B auto relay Tyco number VF4-15F11-S05 40 amps, 12VDC automotive relay. 1 form C, SPDT, coil resistance is 90 ohms. VF4-15F11-S05 features quick connect terminals and is an automotive plug in relay. Same as Tyco 6-1393298-5 and P&B VF4A-15F11-S05. Coil suppression-diode in parallel. Allow 10 days for delivery if no stock is showing.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1432790-1.