Omron G7T-1112S-DC24V

Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series
$ 11.355
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7T-1112S-DC24V.

Electro Sonic

Datasheet7 pages24 years ago

RS (Formerly Allied Electronics)

Farnell

Arrow.cn

Inventory History

3 month trend:
-19.27%

Descriptions

Descriptions of Omron G7T-1112S-DC24V provided by its distributors.

Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series
Relay,E-Mech,I/O,Ultra-Slim,SPST-NO,Output,Single Contact,21mA,24VDC,Plug-In
OMRON INDUSTRIAL AUTOMATION G7T1112SDC24V RELAY, SPST-NO, 220VAC, 24VDC, 2A
Power Relay 24VDC 5A SPST-NO(33.5x10x32)mm Plug-In
G7T1112SDC24V, OMRON INDUSTRIAL PRODUCTS
Safety Relays G7T112SDC24 SDC24
Relay, Spst-No, 220Vac, 24Vdc, 2A; Contact Configuration:spst-No; Coil Voltage:24Vdc; Contact Current:2A; Product Range:g7T Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:220Vac; Contact Voltage Vdc:24Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7T1112SDC24V