Omron G7L-2A-PUB-CB DC12

Power Relay 12VDC 20A DPST-NO(52.5x35.5x41)mm THT
$ 11.842
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-PUB-CB DC12.

Omron

Datasheet14 pages23 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Electromechanical Relay DPST-NO 20A 12VDC 75Ohm Through Hole
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Power Relay 12VDC 25A DPST-NO(68.5x33.5x47)mm Bracket

Descriptions

Descriptions of Omron G7L-2A-PUB-CB DC12 provided by its distributors.

Power Relay 12VDC 20A DPST-NO(52.5x35.5x41)mm THT
AgSnIn 12V 20A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
Power Relay / Omron Electronic Components
GP Relay | Omron Electronic Components G7L-2A-PUB-CB DC12
RELAY GEN PURPOSE DPST 20A 12V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-PUB-CB-DC12
  • G7L-2A-PUB-CBDC12
  • G7L2APUBCBDC12