Omron G7J4ATDC48

Power Relay, W-bracket Mounting, Quick Connect Terminals, 4PST-NO, 25 A, 48 VDC
$ 43.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7J4ATDC48.

Omron

Datasheet10 pages23 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
+3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dpst-No/Dpst-Nc 48Vdc |Omron Industrial Automation G7J-2A2B-B DC48
POWER RELAY, DPST-NO/DPST-NC, QUICK CONNECT TERMINAL, 48VDC
Power Relay 48VDC 1.15KOhm 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay

Descriptions

Descriptions of Omron G7J4ATDC48 provided by its distributors.

POWER RELAY, W-BRACKET MOUNTING, QUICK CONNECT TERMINALS, 4PST-NO, 25 A, 48 VDC
Power Relay 48VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
POWER RELAY, 4PST-NO, 48VDC, 25A, PANEL;
RELAY GEN PURP 4PST-NO 25A 48V
4PST-NO QC 48VDC | Omron Automation G7J-4A-T DC48
Power/Signal Relay, 4PST, Momentary, 0.042A (Coil), 48VDC (Coil), 2000mW (Coil), 25A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7J-4A-T DC48
  • G7J-4A-T-DC48
  • G7J-4A-TDC48