Descriptions of Omron G6Z-1FE DC5 provided by its distributors.
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount
RELAY, 0.5 A, 5 VDC, HIGH FREQUENCY, 40 MA, SURFACE-MOUNTING, SPDT, 10 W, 70 C
G6Z-1FE-DC5,RELAY,SPDT,0.5A,5V ,125OHM, SURFACE MOUNT,BLK<AZ
Electromechanical Relay 5VDC 125Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
RF Relay, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, STABLE, SPDT, SMD, 5VDC; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:5V; Contact Current Max:500mA; Contact Voltage AC Nom:30V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contact Configuration:SPDT; Coil Type:DC; VSWR:1.5; Insertion Loss Max:0.5dB; Relay Mounting:SMD; External Height:9.3mm; External Width:8.6mm; External Depth:20mm; SVHC:No SVHC (18-Jun-2012)
High Frequency Relay, 2.6Ghz, 5Vdc, Spdt; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:10Ma; Product Range:-; Relay Mounting:smd; Coil Type:dc Monostable; Contact Voltage Vac:30Vac; Relay Terminals:solder; Vswr:1.5 Rohs Compliant: Yes