Omron G6RN-17-E-ASI-CF-HA DC12

Pcb Power Relay, SPDT, 10A @ 250V DC, High-cap., 12V DC Coil, G6RN Series
$ 2.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN-17-E-ASI-CF-HA DC12.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-6.73%

CAD Models

Download Omron G6RN-17-E-ASI-CF-HA DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2023-10-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron G6RN-17-E-ASI-CF-HA DC12 provided by its distributors.

PCB POWER RELAY, SPDT, 10A @ 250V DC, HIGH-CAP., 12V DC COIL, G6RN SERIES
General Purpose Relays Miniature Power Relay 1FormC 10A, 250VAC
Omron G6RN-17-E-ASI-CF-HA-DC12 Relay 10A Load Anti-explosion Glow Wire
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 220mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 10A, 250VAC/30VDC; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:G6RN Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V RoHS Compliant: Yes
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = G6RN / Switching Voltage - AC V = 250 / Contact Material = AgSnIn / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 10 / Length mm = 28.5 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 655

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-17-E-ASI-CF-HA-DC12
  • G6RN-17-E-ASI-CF-HADC12
  • G6RN17EASICFHADC12