Omron G6RL1ASI24DC

Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI EuropeG6RL1ASI24DC0100Bulk
2h
Component Stockers USAG6RL1ASI24DC117
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL1ASI24DC.

Omron

Datasheet8 pages25 years ago

element14 APAC

CAD Models

Download Omron G6RL1ASI24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Relay, G6RL Series, Power, Non Latching, SPDT, 24 VDC, 10 A
General Purpose Relay, G6RL Series, Power, Non Latching, SPDT, 24 VDC, 10 A RoHS Compliant: Yes
Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
TE Connectivity4-1393238-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 10 A
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity / P&BRY610024
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC

Descriptions

Descriptions of Omron G6RL1ASI24DC provided by its distributors.

Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Electromechanical Relay SPDT 10(NO)/8(NC)A 24VDC 2.618KOhm Through Hole
POWER RELAY 24V 10A CO THT RoHSconf
RELAY, SPDT, 10A, 24V; Product Range:OMRON - G6RL Series; Coil Voltage:24VDC; Contact Current:8A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPDT; Coil Resistance:2.618kohm; Relay Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013); Coil Current:9.2mA; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:28.5mm; External Height:12.3mm; External Width:10mm; Nom Operating Power:220mW; Relay Type:Power

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-ASI 24DC
  • G6RL-1-ASI-24DC
  • G6RL1ASI 24DC