Omron G6L-1F-DC4.5

Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6L-1F-DC4.5.

Sager Electronics

Datasheet10 pages23 years ago

Upverter

Omron

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Omron G6L-1F-DC4.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 4.5Vdc (Coil), 180Mw (Coil), 1A
Electromechanical Relay SPST-NO 1A 5VDC 139Ohm Surface Mount

Descriptions

Descriptions of Omron G6L-1F-DC4.5 provided by its distributors.

Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount
RELAY, LOW SIGNAL, 1 A, LOW SIGNAL, SURFACE MOUNT, SPST-NO, 180 MW
Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
5ms 5ms 1A 60V 4.5V SPST-NO(1 Form A) 113¦¸ 40mA 125V SMD,7X10.6MM 10.6mm*7mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 4.5VDC (Coil), 180mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Signal, Spst-No, 24Vdc, 1A; Rango De Producto:Serie G6L; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Relé, Montaje:Montaje Superficial (Smd); Corriente De Contacto:1A; Tensión De La Bobina:4.5Vdc |Omron Electronic Components G6L-1F DC4.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6L-1F DC4.5
  • G6L-1F-DC45
  • G6L-1FDC4.5
  • G6L1F DC4.5
  • G6L1FDC4.5
  • G6L1FDC45