Omron G6K-2P-Y 4.5DC

Electromechanical Relay 4.5VDC 194Ohm 1A DPDT (10x6.5x5)mm THT Signal Relay
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI EuropeG6K2PY4.5DC0500Tube
1d
UnikeyICG6K-2P-Y 4.5DC6225
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2P-Y 4.5DC.

Omron

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G6K-2P-Y 4.5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron G6K-2P-Y 4.5DC provided by its distributors.

Electromechanical Relay 4.5VDC 194Ohm 1A DPDT (10x6.5x5)mm THT Signal Relay
Low Signal Relay - Signal Relay
RELAY, PCB DPCO 4.5VDC; Voltage, Coil DC Nom:4.5V; Resistance, Coil:194ohm; Contact Configuration:DPDT; Voltage, Contact AC Max:125V ac; Voltage, Contact DC Max:60V dc; Max Contact Current AC:1A; Max Contact Current DC:1A; External Length / Height:5.2mm; Width, External:10mm; External Depth:6.5mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Approval Bodies:UL, CSA; Current Rating:23.2mA; Current, Switch Max:1A; DC Coil Power:100mW; Dielectric Strength, VDC:1500V ac; Life, Mechanical:50,000,000 Operations; No. of Mechanical Operations:50000000; Resistance, Contact:100mohm; Resistance, Insulation:1000Mohm; Time, Operating:1.4ms; Time, Release:1.3ms

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2P-Y-4.5DC
  • G6K-2P-Y4.5DC
  • G6K2PY4.5DC
  • G6K2PY45DC