Omron G6HK-2-DC5

Relay; 1 A (Max.) (Operating); 5 VDC; 5 VDC; Low Signal; 1000 VAC; PCB; DPDT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6HK-2-DC5.

IHS

Datasheet5 pages28 years ago

Electro Sonic

Newark

Master Electronics

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-06-29
LTD Date2010-09-29

Descriptions

Descriptions of Omron G6HK-2-DC5 provided by its distributors.

Relay; 1 A (Max.) (Operating); 5 VDC; 5 VDC; Low Signal; 1000 VAC; PCB; DPDT
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY DPDT 5VDC, 1A, THROUGH HOLE Coil Type:DC; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm
RELAY, SIGNAL, DPDT, 125VAC, 110VDC, 1A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:G6H Series; Relay Mounting:Through Hole; Coil Type:DC Sensitive; Relay Terminals:Through Hole; Carry Current:1ARoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6HK-2 DC5
  • G6HK-2-DC5.
  • G6HK2DC5