Omron G6DN-1A-L DC5

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DN-1A-L DC5.

element14 APAC

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.05%

CAD Models

Download Omron G6DN-1A-L DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G6DN-1A-L DC5 provided by its distributors.

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay SPST-NO 277VAC 5VDC PC Pins Through Hole Tube
Power Relay 5VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
Power Relay | Omron Electronic Components G6DN-1A-L DC5
Electromechanical Relay, SPST, Latched, 8VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay, Spst-No, 5A, 250Vac, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:5A; Product Range:G6Dn Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G6DN-1A-L DC5
Coil Resistance Ohm = 139 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Silver / Contact Material = Gold-Plated / Series = G6DN / Width mm = 5.08 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DN-1A-L DC5.
  • G6DN-1A-L-DC5
  • G6DN-1A-LDC5
  • G6DN1ALDC5