Omron G6DN-1A-CF-DC4.5

Slim Power Relay, Spst-no, 5A, High-temp., 4.5V DC Coil, G6DN Series
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DN-1A-CF-DC4.5.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-17.24%

Descriptions

Descriptions of Omron G6DN-1A-CF-DC4.5 provided by its distributors.

SLIM POWER RELAY, SPST-NO, 5A, HIGH-TEMP., 4.5V DC COIL, G6DN SERIES
POWER RELAY, SPST-NO, 5A, 4.5VDC, TH;
POWER RELAY, SPST-NO, 5A, 250VAC/30VDC; Contact Configuration:SPST-NO; Coil Voltage:4.5VDC; Contact Current:5A; Product Range:G6DN Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DN-1A-CF DC4.5
  • G6DN-1A-CFDC4.5
  • G6DN1ACFDC4.5
  • G6DN1ACFDC45