Omron G6C-2114P-FD-US DC12

Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole
$ 6.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6C-2114P-FD-US DC12.

IHS

Datasheet12 pages8 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-2114P-US DC12
G6B-1174P-US-DC12,RELAY,SPST-N O,8A,12V,720OHM, THRU-HOLE,BL
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-2117P-US DC12
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity2-1393222-7
Power Relay, 12Vdc, Spst-No, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity V23061A1005A502.
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac

Descriptions

Descriptions of Omron G6C-2114P-FD-US DC12 provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole
Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT
Power/Signal Relay, 1 Form A,b, SPST, Momentary, 0.017A (Coil), 19.2VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Carry Current:8A; Coil Voltage Dc Max:12V; Leaded Process Compatible:Yes; No. Of Poles:1; Peak Reflow Compatible (260 C):Yes; Relay Terminals:Through Hole; Series:G6C Rohs Compliant: Yes |Omron Electronic Components G6C-2114P-FD-US DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6C-2114P-FD-US-DC12
  • G6C-2114P-FD-USDC12
  • G6C2114PFDUSDC12