Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2-5V

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-5V.

LKR

Datasheet9 pages7 years ago

IHS

Panasonic

Newark

element14

Inventory History

3 month trend:
+26.92%

CAD Models

Download Panasonic TX2-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
$ 3.075
$ 3.075
Stock
1,184,911
47,993
47,993
Authorized Distributors
6
6
6
Relay Type
Telecom
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
7.5 A
7.5 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTQ2SA-5V-X
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SA-L2-5V
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
2A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

Descriptions

Descriptions of Panasonic TX2-5V provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
2000 VAC BREAKDOWN VOLTAGE Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: TX Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC
Switching Current A = 2 / Switching Voltage - DC V = 220 / Termination Type = PCB Pins / Series = TX / Relay Type = Monostable / Width mm = 7.4 / Switching Power W = 60 / Length mm = 15 / Height mm = 8.2 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-5 V
  • TX2-5V.
  • TX2-5V..
  • TX25V