Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-2-H-DC9

Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC9.

Omron

Datasheet6 pages24 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 9DC;VOL-RTG 125/30AC/DC
Low Signal Relay/Omron Electronic Comp; |Omron Electronic Components G5V-2-DC9
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of Omron G5V-2-H-DC9 provided by its distributors.

Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G5V-2-H-DC9
Signal Relay 9VDC 2A DPDT( (20.5mm 10.1mm 12mm)) THT
3ms 7ms 2A 125V 9V DPDT(2 Form C) 225Ω 40mA 125V DIP Through hole mounting 20.5mm(Length)*12mm(height)
RELAY GENERAL PURPOSE DPDT 2A 9V
DIP,10.1x20.5mm Signal Relays ROHS
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H DC9
  • G5V2H DC9
  • G5V2HDC9