Panasonic DS2E-M-DC12V-R

5ms 10ms 3A 220V 12V 2 Form C (DPDT-NO, NC) 360Ω 33.3mA 250V Through hole mounting
$ 12.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-M-DC12V-R.

Electro Sonic

Datasheet6 pages16 years ago

IHS

element14

Panasonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2013-05-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole
PanasonicDS2Y-S-DC12V
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
PanasonicTX2-12V-TH
RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible

Descriptions

Descriptions of Panasonic DS2E-M-DC12V-R provided by its distributors.

5ms 10ms 3A 220V 12V 2 Form C (DPDT-NO, NC) 360Ω 33.3mA 250V Through hole mounting
Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Relay Terminals:Solder; Coil Current:33.3mA
SIGNAL RELAY, DPDT, 30, 2A, PCB; Coil Ty; SIGNAL RELAY, DPDT, 30, 2A, PCB; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:33.3mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America