Omron G5V-1-DC6

Relay; E-mech; Low Signal; SPDT; Cur-rtg 1A; Ctrl-v 6DC; Vol-rtg 125/60AC/DC; Pcb Mnt
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC6.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago
Datasheet3 pages18 years ago

JRH Electronics

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-66.04%

CAD Models

Download Omron G5V-1-DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm

Descriptions

Descriptions of Omron G5V-1-DC6 provided by its distributors.

RELAY;E-MECH;LOW SIGNAL;SPDT;CUR-RTG 1A;CTRL-V 6DC;VOL-RTG 125/60AC/DC;PCB MNT
Power Relay, Spst-No, 12Vdc, 10A, Tht Rohs Compliant: Yes
Omron G5V-1-DC6 Relay Low Signal SPDT 6V DC 1A Coil Imax
SIGNAL RELAY SPDT 6VDC, 1A, THROUGH HOLE - More Details
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay Coil Type:DC, Sensitive; Contacts:SPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:6V; Coil Current:25mA; Coil Resistance:240ohm;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC6
  • G5V-1DC6
  • G5V1 DC6
  • G5V1DC6