Omron G5V-1 6DC

General Purpose Relay, G5v-1 Series, Power, Non Latching, Spdt, 6 Vdc, 500 Ma
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-1 6DC.

Omron

Datasheet4 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-50.00%

CAD Models

Download Omron G5V-1 6DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron G5V-1 6DC provided by its distributors.

General Purpose Relay, G5v-1 Series, Power, Non Latching, Spdt, 6 Vdc, 500 Ma
RELAY, SPDT, 125VAC, 30VDC, 0.5A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 500mA; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay T
Switching Current A = 1 / Switching Voltage - DC V = 60 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = G5V-1 / Relay Type = Monostable / Width mm = 7.5 / Length mm = 12.5 / Height mm = 9.9 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 6 / Coil Resistance Ohm = 240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1-6DC
  • G5V-16DC
  • G5V1 6DC
  • G5V16DC