Omron G5LA-1A4-CF DC48

Electromechanical Relay 48VDC 4.8KOhm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LA-1A4-CF DC48.

Master Electronics

Datasheet6 pages8 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-30
LTD Date2015-09-30

Related Parts

Power Relay 48VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPST-NO 8ADC/10AAC 48VDC 5.76KOhm Through Hole
PanasonicJS1A-48V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1AF-B-48V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-B-48V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
RELAY SPST 10A 48VDC PCB SEALED

Descriptions

Descriptions of Omron G5LA-1A4-CF DC48 provided by its distributors.

Electromechanical Relay 48VDC 4.8KOhm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 48VDC (Coil), 480mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Omron Electronic Components |Omron Electronic Components G5LA-1A4-CF-DC48
RELAY GEN PURPOSE SPST 10A 48V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LA-1A4-CF-DC48
  • G5LA-1A4-CFDC48
  • G5LA-1A4CFDC48
  • G5LA1A4CFDC48