Omron G4B-112T1-C-US-AC120

Relay; 15 A; 120 VAC; Electro-Mechanical; 2000 VAC; 1.3 VA Input; SPDT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4B-112T1-C-US-AC120.

Omron

Datasheet5 pages28 years ago
Datasheet5 pages28 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2010-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron G4B-112T1-C-US-AC120 provided by its distributors.

Relay; 15 A; 120 VAC; Electro-Mechanical; 2000 VAC; 1.3 VA Input; SPDT
Electromechanical Relay SPDT 15A 120VAC Bracket Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 132VDC (Coil), 1300mW (Coil), 20A (Contact), 125VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 120VAC, 20A, BRACKET; Contact Configuration:SPDT; Coil Voltage:120VAC; Contact Current:20A; Product Range:G4B Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:250V; Coil Resistance:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4B-112T1-C-US AC120
  • G4B-112T1-C-USAC120
  • G4B-112T1CUS-AC120
  • G4B112T1CUSAC120