Omron G3VM1824F

Omron G3VM1824F G3VM DIP4 Relay High Temperature 110 Degrees C Operating
$ 3.623

Price and Stock

DistributorSKUMinPkg
VericalG3VM1824F27220

Descriptions

Descriptions of Omron G3VM1824F provided by its distributors.

Omron G3VM1824F G3VM DIP4 Relay High Temperature 110 Degrees C Operating
G3VM1824F, OMRON ELECTRONIC COMPONENTS
Termination Type = Wraparound / Mounting Type = SMD / Package Type = DIP-4 / Width mm = 4.5 / Series = G3VM / Length mm = 6.4 / Height mm = 3.6 / Contact Configuration = 1NO / Load Voltage Max. V = 400 / Load Current Max. mA = 120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH