Omron G3VM-66M

MOSFET Relay Module SPTD 60V Load Voltage 5Vdc Input Voltage 15mA Input Current 1.5ohm Resistance SMD Tube
$ 51.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-66M.

IHS

Datasheet8 pages7 years ago

element14 APAC

JRH Electronics

TME

Master Electronics

Inventory History

3 month trend:
-10.65%

CAD Models

Download Omron G3VM-66M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-03-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-06-30

Descriptions

Descriptions of Omron G3VM-66M provided by its distributors.

MOSFET Relay Module SPTD 60V Load Voltage 5Vdc Input Voltage 15mA Input Current 1.5ohm Resistance SMD Tube
MOSFET RELAY, SPDT, 0.4A, 60V, SOLDER; Contact Configuration: SPDT; Load Current: 400mA; Relay Terminals: Solder; Load Voltage Max: 60V; On State Resistance Max: 1.5ohm; Isolation Voltage: 300VAC; Forward Current If: -; Product
Mosfet Relay, Spdt, 0.4A, 60V, Solder; Contact Form:Spdt (1 Form C); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:400Ma; Mosfet Relay Package Style:Module; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM66M
Contact Configuration = 1CO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 5 / Length mm = 10 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 400 / Load Current Min. mA = 130 / Control Voltage Max. V = 5 / Height mm = 11 / Package Type = Module

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM66M