Omron G3VM-63ER(TR05)

Relay Ssr 20MA 1.4V Dc-in 1.2A 60V Ac/dc-out 6-PIN DIP SMD
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-63ER(TR05).

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-77.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-63ER(TR05) provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 1.2A 60V AC/DC-OUT 6-Pin DIP SMD
Omron G3VM-63ER(TR05) PhotoMOS Relay DIP 6-pin SPST-NC low on-resistance
MOSFET SIGNAL RELAY, SPST-NC, 1.2A @ 60V, SURFACE MT., G3VM SERIES (TR)
Mosfet Relay, Spst-Nc, 1.2A, 60V, Dip-6 Rohs Compliant: Yes |Omron Electronic Components G3VM-63ER(TR05)
MOSFET RELAY, SPST-NC, 1.2A, 60V, DIP-6;
MOSFET RELAY, SPST-NC, 1.2A, 60V, DIP-6; Contact Form:SPST-NC (1 Form B); Load Type:AC / DC; Load Voltage Max:60V; Load Current:1.2A; MOSFET Relay Package Style:DIP-6; Relay Mounting:Surface Mount; Relay Terminals:Gull W
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = DIP-6 / Width mm = 6.4 / Series = G3VM / Length mm = 7.12 / Height mm = 3.65 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Min. A = 1.2 / Load Current Max. A = 2.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM63ERTR05