Omron G3VM-63ER

Mosfet Signal Relay, Spst-nc, 1.2A @ 60V, Surface Mt., G3VM Series
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-63ER.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-17.00%

CAD Models

Download Omron G3VM-63ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2023-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-63ER provided by its distributors.

MOSFET SIGNAL RELAY, SPST-NC, 1.2A @ 60V, SURFACE MT., G3VM SERIES
MOSFET Relays DIP 6-pin, High Current and Low ON-Resistance Type
MOSFET RELAY, SPST-NC, 1.2A, 60V, DIP-6; Contact Form:SPST-NC (1 Form B); Load Type:AC / DC; Load Voltage Max:60V; Load Current:1.2A; MOSFET Relay Package Style:DIP-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing RoHS Compliant: Yes
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = DIP-6 / Width mm = 6.4 / Series = G3VM / Length mm = 7.12 / Height mm = 3.65 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Min. A = 1.2 / Load Current Max. A = 2.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-63ER.
  • G3VM63ER