Omron G3VM-63BR

MOSFET Relays DIP 6-pin, High Current and Low ON-Resistance Type
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-63BR.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-2.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2023-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-63BR provided by its distributors.

MOSFET Relays DIP 6-pin, High Current and Low ON-Resistance Type
MOSFET SIGNAL RELAY, SPST-NC, 1.2A @ 60V, PCB TERM., G3VM SERIES
MOSFET RELAY, SPST-NC, 1.2A, 60V, DIP-6; Contact Form:SPST-NC (1 Form B); Load Type:AC / DC; Load Voltage Max:60V; Load Current:1.2A; MOSFET Relay Package Style:DIP-6; Relay Mounting:Through Hole; Relay Terminals:PC Pin RoHS Compliant: Yes
Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP-6 / Width mm = 6.4 / Series = G3VM / Length mm = 7.12 / Height mm = 3.65 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Min. A = 1.2 / Load Current Max. A = 2.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-63BR.
  • G3VM63BR