Omron G3VM-61VY

Relay SSR 50mA 1.3V DC-IN 0.07A 60V AC/DC-OUT 4-Pin SOP Stick
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61VY.

IHS

Datasheet3 pages13 years ago

element14 APAC

Master Electronics

Electro Sonic

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-02-27
LTD Date2015-03-31

Related Parts

Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
PanasonicAPT1221S
Relay;SSR;Gen Purp;1A Max Forward;4 Pin;cULus, VDE;APT1 Series
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP T/R
PanasonicAPT1211S
4-SMD Gull Wing 1 Triac Active Optoisolator Triac Output 500V/mus 3750Vrms 3.5mA -40C~100C
ToshibaTLP179D(F)
PHOTORELAY MOSFET 50MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R
ToshibaTLP199D(F)
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP

Descriptions

Descriptions of Omron G3VM-61VY provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.07A 60V AC/DC-OUT 4-Pin SOP Stick
RELAY, MOSFET, SPNO, 4 PIN, SOP; Load Voltage Max:60V; Load Current:70mA; On Sta
Special SOP4-pin package with Dielectric strength AC 3.75 kV | SSR RELAY SPST-NO 70MA 0-60V
RELAY, MOSFET, SPNO, 4 PIN, SOP; Load Voltage Max:60V; Load Current:70mA; On State Resistance Max:50ohm; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:3mA; Relay Terminals:Surface Mount; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:3750V; On State Resistance Max:50ohm; Turn Off Time:0.5ms; Turn On Time:1ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61VY