Omron G3VM-61UR1(TR05)

Relay Ssr 20MA 1.4V Dc-in 0.12A 60V Ac/dc-out 4-PIN Vson T/r
$ 7.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61UR1(TR05).

IHS

Datasheet5 pages6 years ago

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+17.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron G3VM-61UR1(TR05) provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 0.12A 60V AC/DC-OUT 4-Pin VSON T/R
SIGNAL RELAYS MOSFET VSON | Omron Electronic Components G3VM-61UR1(TR05)
Transistor Output SSR, 1-Channel, 500V Isolation
Mosfet Relay, Spst-No, 0.12A, 60V, Vson; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:120Ma; Mosfet Relay Package Style:Vson-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM61UR1TR05

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61UR1TR05
  • G3VM61UR1TR05