Omron G3VM-61QR(TR05)

Relay Ssr 30MA 1.4V Dc-in 1A 60V Ac/dc-out 4-PIN S-vson T/r
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61QR(TR05).

Inventory History

3 month trend:
-14.89%

CAD Models

Download Omron G3VM-61QR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-61QR(TR05) provided by its distributors.

Relay SSR 30mA 1.4V DC-IN 1A 60V AC/DC-OUT 4-Pin S-VSON T/R
MOSFET RELAY SVSON SIGNAL RELAYS
MOSFET RELAY, VOLTAGE DRIVE, SPS
AC,DC 1.5¦¸ 0V~60V 400mA 1.21V(DC) 1.1V~1.4V SMD-4P
MOSFET RELAY, SPST-NO, 0.4A, 60V, SMD; Contact Configuration: SPST-NO; Load Current: 400mA; Relay Terminals: SMD; Load Voltage Max: 60V; On State Resistance Max: 1.5ohm; Isolation Voltage: 500V; Forward Current If: 7.5mA
Mosfet Relay, Spst-No, 0.4A, 60V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:400Ma; Mosfet Relay Package Style:S-Vson-4; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-61QR(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61QRTR05
  • G3VM61QR(TR05)
  • G3VM61QRTR05