Omron G3VM-61MT(TR01)

Relay Ssr 30MA 2.8V Dc-in 800MA 60V Spst-no Ac/dc-out Surface Mount T/r
$ 28.77
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61MT(TR01).

IHS

Datasheet10 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+35.55%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron G3VM-61MT(TR01) provided by its distributors.

Relay SSR 30mA 2.8V DC-IN 800mA 60V SPST-NO AC/DC-OUT Surface Mount T/R
RELAY, MOS FET, SPST-NO, 60V, 0.08A, LOW LEAKAGE, G3VMM SERIES, SURFACE MOUNT
Solid State Relays - PCB Mount MOSFET relay in module package with very low leakage current and T-Switch, 60V, 1 Form A, 0.8A
Mosfet Relay, 0.8A, 500V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:800Ma; Mosfet Relay Package Style:Module; Relay Mounting:Surface Mount; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-61MT(TR01)
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.7 / Length mm = 5 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 800 / Control Voltage Min. V = 2.2 / Control Voltage Max. V = 2.8 / Height mm = 2.7

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61MT-TR01
  • G3VM-61MTTR01
  • G3VM61MTTR01