Omron G3VM-61HR2(TR05)

Solid State Relays - PCB Mount MOSFET Relay, SOP 6-pin, High-current and Low-ON resistance type
$ 6.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61HR2(TR05).

IHS

Datasheet6 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.39%

CAD Models

Download Omron G3VM-61HR2(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron G3VM-61HR2(TR05) provided by its distributors.

Solid State Relays - PCB Mount MOSFET Relay, SOP 6-pin, High-current and Low-ON resistance type
MOSFET RELAY, SPST-NO, 8A, 60V, SMD; Available until stocks are exhausted
Solid State Relay 25mA 1.8V DC-IN 4A 48V AC/DC-OUT 6-Pin SOP T/R
MOS FET RELAY, G3VM, SOP 6-PIN, SPST-NO,60V, LOW ON RESISTANCE, GULL WING, REEL OF 50
MOSFET RELAY, SPST-NO, 8A, 60V, SMD; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:60V; Load Current:8A; MOSFET Relay Package Style:SOP-6; Relay Mounting:Surface Mount; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61HR2TR05