Omron G3VM-61HR2

Solid State Relay 25mA 1.8V DC-IN 4A 48V AC/DC-OUT 6-Pin SOP Stick
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61HR2.

IHS

Datasheet6 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

CAD Models

Download Omron G3VM-61HR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron G3VM-61HR2 provided by its distributors.

Solid State Relay 25mA 1.8V DC-IN 4A 48V AC/DC-OUT 6-Pin SOP Stick
MOS FET RELAY, G3VM, SOP 6-PIN, SPST-NO,60V, LOW ON RESISTANCE, GULL WING, TUBE OF 30
Omron G3VM-61HR2 MOSFET SOP6 SPST-NO 1.1A 60V SMT Low On-State Resistance
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 4.4 / Length mm = 6.3 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. A = 8 / Load Current Min. A = 4 / Height mm = 2.1 / Package Type = SOP-6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61HR2