Omron G3VM-601DY

Relay SSR 20mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin DIP SMD Tube
$ 3.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-601DY.

JRH Electronics

Datasheet8 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-7.50%

CAD Models

Download Omron G3VM-601DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Relay SSR 20mA 1.75V DC-IN 0.09A 600V AC/DC-OUT 4-Pin DIP Stick
Relay SSR 50mA 1.3V DC-IN 0.09A 600V AC/DC-OUT 4-Pin SOP
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Solid State Relays - PCB Mount 600V SPST-NO SOP4 TR SMT 70mA 60ohm Gull
ToshibaTLP220G(F)
Relay SSR 30mA 1.75V DC-IN 0.1A 350V DC-OUT 4-Pin PDIP
LittelfuseCPC1393G
SSR RELAY SPST-NO 90MA 0-600V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-601DY provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin DIP SMD Tube
Mos-Fet Relay/Omron Electronic Components |Omron Electronic Components G3VM-601DY
Solid State Relays - PCB Mount 600V, SPST-NO, SMD4 SMT 90mA 30ohm 75pF
MOS FET Relays | SSR RELAY SPST-NO 90MA 0-600V
Transistor Output SSR, 1-Channel, 5000V Isolation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM601DY