Omron G3VM-41LR5

Relay Ssr 50MA 1.3V Dc-in 0.3A 40V Ac-out 4-PIN SSOP
$ 6.821
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41LR5.

IHS

Datasheet6 pages8 years ago

Electro Sonic

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP T/R
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 50 V, 300 mA, DIP-4, Surface Mount
PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2VY
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4

Descriptions

Descriptions of Omron G3VM-41LR5 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP
OMRON ELECTRONIC COMPONENTS G3VM-41LR5 MOSFET Relay, 40 VAC, 300 mA, 1.5 ohm, SPST-NO
AC,DC 1.5¦¸ 0V~40V 300mA 1.15V(DC) 1V(DC)~1.3V(DC) SSOP-4 3.8mm*2.04mm*1.8mm
MOSFET Relay; Series:G3VM; Load Current RMS Max:300mA; Load Voltage RMS Max:40VAC; On State Resistance Max:1ohm; Dielectric Withstanding Voltage:1500Vrms; Package/Case:4-SSOP; Relay Mounting:PC Board; Contacts:SPST-NO; No. of Pins:4 ;RoHS Compliant: Yes
RELAY, MOSFET, SPST-NO, 40V, 0.3A; Load Voltage Max:40VAC; Load Current:300mA; On State Resistance Max:1.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.2ns; Turn On Time:0.2µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41LR5