Omron G3VM-401VY(TR05)

Solid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401VY(TR05).

IHS

Datasheet7 pages5 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-16.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron G3VM-401VY(TR05) provided by its distributors.

Solid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay
AC DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 1.27VDC 110mA 65Ohms
Relay SSR 25mA 1.4V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
Relay SSR SPST-NO 110mA 400V 4-Pin SOP SMD T/R
MOSFET RELAY, SPST, 0.11A, 400V, SOLDER; Contact Configuration: SPST-NO; Load Current: 110mA; Relay Terminals: Solder; Load Voltage Max: 400V; On State Resistance Max: 65ohm; Isolation Voltage: 3.75V; Forward Current If: 30mA;
Mosfet Relay, Spst-No, 0.11A, 400V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:110Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-401VY(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-401VYTR05
  • G3VM401VYTR05